Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2347YZDT

IC OPAMP GP 2 CIRCUIT 8DSBGA General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9)
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2347YZDT.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago

Upverter

Inventory History

3 month trend:
-53.88%

CAD Models

Download Texas Instruments OPA2347YZDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.338
$ 1.271
$ 1.271
Stock
226,845
313,690
313,690
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.17 V/µs
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2347YZDT.

Related Parts

Texas InstrumentsOPA2347YEDT
WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
Texas InstrumentsOPA2347YEDR
WCSP-8 Micropower Rail-To-Rail Operational Amplifier 8-DSBGA -55 to 125
MicrochipMCP6232-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6232T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
ISL28230 Series 5.5 V 400 kHz Dual Micropower Operational Amplifier - SOIC-8LD
MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments OPA2347YZDT provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8DSBGA General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9)
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin DSBGA T/R
WCSP-8 Micropower ail-To- ail Operational Amplifier 8-DSBGA -55 to 125
Dual, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 8-DSBGA -55 to 125
DUAL OP-AMP 7000 uV OFFSET-MAX 0.35 MHz BAND WIDTH BGA8
20μA(x2 Channels) 170mV/μs 60nV/rtHz 350KHz shutdown Rail to Rail 17mA 2 2 2.3V 5.5V 2mV 0.5pA General Purpose DSBGA-8 SMD mount,glue mount 2.3mm*1.3mm*650μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.