Renesas HIN208EIBZ

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers in 24-Pin SOIC
$ 4.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN208EIBZ.

IHS

Datasheet23 pages26 years ago
Datasheet23 pages26 years ago

Integrated Device Technology

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN208EIBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 2.294
$ 2.294
Stock
157,918
225,226
225,226
Authorized Distributors
5
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
4
4
Number of Receivers
4
4
4
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
650 mV
650 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasHIN238CBZ
+5V Powered RS-232 Transmitters/Receivers; SOIC24; Temp Range: See Datasheet
Analog DevicesADM208EARZ-REEL
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
MaxLinearSP208EET-L
SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-24
Analog DevicesADM208EAR-REEL
Quad Transmitter/Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesADM208EAR
Quad Transmitter/Receiver RS-232 24-Pin SOIC W Tube
Texas InstrumentsMAX208CDWR
EAR99 MAX208 Tape & Reel (TR) RS232 interface receiver 5V 0.0002A 624.398247mg 120Kbps

Descriptions

Descriptions of Renesas HIN208EIBZ provided by its distributors.

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers in 24-Pin SOIC
Quad Transmitter/Receiver RS-232 24-Pin SOIC W
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 85C 5V 230kbps 2.35mm
Ic,line Transceiver,cmos,4 Driver,4 Rcvr,sop,24Pin,plastic Rohs Compliant: Yes |Renesas HIN208EIBZ
230Kbps transceiver 4/4 SOP-24-300mil RS232 ICs ROHS
IC 4DRVR/4RCVR RS232 5V 24-SOIC
IC TRANSCEIVER FULL 4/4 24SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M