MaxLinear SP208EET-L

SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP208EET-L.

IHS

Datasheet21 pages14 years ago
Datasheet18 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

Newark

iiiC

CAD Models

Download MaxLinear SP208EET-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesADM238LJRZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM238LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers
Analog DevicesADM207EARZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
MaxLinearSP211EET-L
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 5V 230kbps 500ns
Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
MaxLinearSP3243EET-L
3 Driver/5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 INTELLIGNT 28SOIC

Descriptions

Descriptions of MaxLinear SP208EET-L provided by its distributors.

SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-24
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 1W 230kbps 1.5mus
RS-232 Interface IC 5V 4-DRVR/4-RCVR RS-232 -40-85C
Quad Transmitter/Receiver RS-232 24-Pin SOIC W
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
IC, TRANSCEIVER RS-232 +5V, WSOIC24
IC TRANSCEIVER FULL 4/4 24SOIC
TRANSCEIVER, L DRIVER, RECEIVER,4/4, RS232
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Supply Current:15mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar