Renesas HI9P0549-9Z

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm 18V 1000ns
$ 28.56
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI9P0549-9Z.

Integrated Device Technology

Datasheet25 pages27 years ago
Datasheet25 pages27 years ago

IHS

Newark

Factory Futures

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Jun 15, 2016
Verification

Inventory History

3 month trend:
-10.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.56
$ 27.15
Stock
160,856
104,760
Authorized Distributors
6
3
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
1 µs
1 µs
Turn-Off Delay Time
1 µs
1 µs
Min Supply Voltage
-
-
Max Supply Voltage
22 V
-
Max Supply Current
2 mA
2 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1989-01-01
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-06-26
LTD Date2026-12-26
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Related Parts

Analog DevicesMAX4051ACSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
Analog DevicesMAX4053ACSE+
MAX4053A Series SPDT 8 V 125 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX358CWE+
MAX358 Series 18 V 1.8 kOhm 8 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16
Analog DevicesADG439FBRZ-REEL
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Analog DevicesADG508FBRWZ-REEL
8-Channel/4-Channel Fault-Protected Analog Multiplexers | IC MULTIPLEXER 8X1 16SOIC
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C

Descriptions

Descriptions of Renesas HI9P0549-9Z provided by its distributors.

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm 18V 1000ns
Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection
SOIC-16 Analog Switches / Multiplexers ROHS
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Multiplexer Switch ICs MUX DIFF 4:1 OVP 16N IND
IC SWITCH SP4TX2 1.8KOHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
DIFFERENTIAL MULTIPLEXER WITH OV
Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 15V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:1Channels; On Resistance Typ:1.5Ohm; On Resistance Max:1.8Kohm Rohs Compliant: Yes |Renesas Electronics Corporation HI9P0549-9Z.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI9P0549-9Z.
  • HI9P05499Z