Renesas HI9P0546-9Z96

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm 18V 300ns
$ 46.292
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI9P0546-9Z96.

Integrated Device Technology

Datasheet25 pages27 years ago
Datasheet25 pages27 years ago

IHS

Renesas

SHENGYU ELECTRONICS

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Jun 15, 2016
Verification

Alternate Parts

Price @ 1000
$ 46.292
$ 46.161
Stock
108,871
182,440
Authorized Distributors
1
5
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
1 µs
1 µs
Turn-Off Delay Time
1 µs
1 µs
Min Supply Voltage
-
-
Max Supply Voltage
22 V
22 V
Max Supply Current
2 mA
2 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
16
16
Number of Bits
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm 18V 1000ns
HI9P0548 Series 15 V 1.5 kOhms SMT 8 Channel CMOS Analog MUX - SOIC-16
Pb-Free MUX 8:1 OVP 16NSOIC COM, TUBE PACK, 16 LD SOPN, 20/24/28 LD SSOP/QSOP, D
Analog DevicesMAX4052CSE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4053ESE+
Analog Switch ICs Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4053AESE+
Analog Switch ICs Low-Voltage, CMOS Analog Multiplexers/Switches

Descriptions

Descriptions of Renesas HI9P0546-9Z96 provided by its distributors.

GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm 18V 300ns
Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28
Pb-Free Mux 16:1 Ovp 28Soic Ind, T&r Rohs Compliant: Yes |Renesas Electronics Corporation HI9P0546-9Z96

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M