Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4053ESE+

Low-Voltage, CMOS Analog Multiplexers/Switches
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4053ESE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4052CSE+
Analog Multiplexer Dual 4:1 16-Pin SOIC N Tube
Analog DevicesMAX4053ACSE+
MAX4053A Series SPDT 8 V 125 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4053CSE+
Analog Switch Triple SPDT, 16-Pin SOIC N, Tube
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
Analog Multiplexer Dual 4: 1 16-Pin SOIC N T/R
100Ω 2 (SP4T) SOIC-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX4053ESE+ provided by its distributors.

Low-Voltage, CMOS Analog Multiplexers/Switches
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, TRIPLE, NSOIC-16; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V to 16V, ± 2.7V to ± 8V; IC Case / Package:NSOIC; No. of Pins:16Pins; No. of Channels:3Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated