Renesas HI7190IP

ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI7190IP.

IHS

Datasheet25 pages25 years ago
Datasheet25 pages25 years ago
Datasheet22 pages0 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RenesasHI7191IP
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
Analog DevicesAD7711AN
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24
Analog DevicesAD7731BN
Low Noise, High Throughput 24-Bit Sigma-Delta ADC | IC ADC 24BIT SIGMA-DELTA 24DIP
Analog DevicesMAX132CNG+
ADC, Multi-Slope, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
Texas InstrumentsPCM1760P-L
Multi-Bit Enhanced Noise Shaping 20-Bit A/D Conversion System 28-PDIP

Descriptions

Descriptions of Renesas HI7190IP provided by its distributors.

ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDIP20
24-Bit, High Precision, Sigma Delta A/D Converter | IC ADC 24BIT SIGMA-DELTA 20DIP
20-DIP (0.300 7.62mm) PGA TIN LEAD Tube analog digital converter 25.895mm 625 5V -40C~85C
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:2 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 2&3-Wire; Supply Voltage Max:5V; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M