Analog Devices AD7731BN

Low Noise, High Throughput 24-Bit Sigma-Delta ADC | IC ADC 24BIT SIGMA-DELTA 24DIP
$ 16.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7731BN.

Upverter

Datasheet44 pages29 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7731BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.41
$ 30.42
Stock
142,721
166,516
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
24
24
Number of Bits
24
24
Sampling Rate
6.4 ksps
6.4 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesMAX132CNG+
ADC, Multi-Slope, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
Analog DevicesMAX191BCNG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesMAX127BCNG+
8-Channel Single ADC SAR 8ksps 12-bit Serial 24-Pin PDIP N Tube
Texas InstrumentsADC0848CCN
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 24-PDIP -40 to 85
Analog DevicesAD7824KN
Quad Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube
Analog DevicesAD7890AN-2
ADC Single SAR 117ksps 12-bit Serial 24-Pin PDIP

Descriptions

Descriptions of Analog Devices AD7731BN provided by its distributors.

Low Noise, High Throughput 24-Bit Sigma-Delta ADC | IC ADC 24BIT SIGMA-DELTA 24DIP
6-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDIP24
The AD7731 is a complete analog front-end for process control applications. The device has a proprietary programmable gain front end that allows it to accept a range of input signal ranges, including low level signals, directly from a transducer. The sigmadelta architecture of the part consists of an analog modulator and a low pass programmable digital filter, allowing adjustment of filter cutoff, output rate and settling time. The part features three buffered differential programmable gain analog inputs (which can be configured as five pseudo-differential inputs), as well as a differential reference input. The part operates from a single +5 V supply and accepts seven unipolar analog input ranges: 0 to +20 mV, +40 mV, +80 mV, +160 mV, +320 mV, +640 mV and +1.28 V, and seven bipolar ranges: ±20 mV, ±40 mV, ±80 mV, ±160 mV, ±320 mV, ±640 mV and ±1.28 V. The peak-to-peak resolution achievable directly from the part is 16 bits at an 800 Hz output rate. The part can switch between channels with 1 ms settling time and maintain a performance level of 13 bits of peak-to-peak resolution. The serial interface on the part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processors. The AD7731 contains self-calibration and system calibration options and features an offset drift of less than 5 nV/°C and a gain drift of less than 2 ppm/°C. The part is available in a 24-lead plastic DIP, a 24-lead SOIC and 24-lead TSSOP package. Applications Process Control PLCs/DCS Industrial Instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated