Analog Devices AD7711AN

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24
$ 28.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7711AN.

Upverter

Datasheet28 pages22 years ago
Datasheet28 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7711AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.35
$ 58.445
$ 58.445
Stock
88,377
175,336
175,336
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
24
24
Number of Bits
24
24
24
Sampling Rate
1.028 ksps
19.5 ksps
19.5 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
10.5 V
10.5 V

Related Parts

Analog DevicesMAX132CNG+
ADC, Multi-Slope, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP24
RenesasHI7191IP
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
Texas InstrumentsPCM1760P-L
Multi-Bit Enhanced Noise Shaping 20-Bit A/D Conversion System 28-PDIP

Descriptions

Descriptions of Analog Devices AD7711AN provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24
ADC Single Delta-Sigma 19.5ksps 24-bit Serial 24-Pin PDIP
LC2MOS Signal Conditioning ADC with RTD Excitation Currents | IC ADC 24BIT SIGMA-DELTA 24DIP
24-DIP (0.300 7.62mm) PGA TIN LEAD Tube analog digital converter 4.57mm 1k 5V -40C~85C
The AD7711 is a complete analog front end for low frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and settling time. The part features one differential analog input and one single ended analog input as well as a differential reference input. Normally, one of the input channels will be used as the main channel with the second channel used as an auxiliary input to periodically measure a second voltage. It can be operated from a single supply (by tying the VSS pin to AGND) provided that the input signals on the analog inputs are more positive than -30 mV. By taking the VSS pin negative, the part can convert signals down to -VREF on its inputs. The part provides two current sources that can be used to provide excitation in three-wire and four-wire RTD configurations. The AD7711 thus performs all signal conditioning and conversion for a single or dual channel system. The AD7711 is ideal for use in smart, microcontroller based systems. Gain settings, signal polarity, input channel selection and RTD current control can be configured in software using the bidirectional serial port. The AD7711 contains self-measurement calibration, system calibration and background calibration options and also allows the user to read and write the on-chip calibration registers. CMOS construction ensures low power dissipation, and a software programmable power-down mode reduces the standby power consumption to only 7 mW typical. The part is available in a 24-pin, 0.3 inch wide, plastic and hermetic dual-in-line package (DIP) as well as a 24-lead small outline (SOIC) package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated