Renesas HA9P5320-5ZX96

Pb-Free w/Anneal SMP&HLD 2MHZ 1US INTCAP 16WSOIC COM, T&R, TAPE AND REEL PACKING
$ 20.839
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HA9P5320-5ZX96.

Integrated Device Technology

Datasheet11 pages27 years ago
Datasheet11 pages27 years ago

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Aug 11, 2015
Verification

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2015-08-11
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsINA111BU
High Speed FET-Input Instrumentation Amplifier 16-SOIC
Analog DevicesAD745JRZ-16
ROHS3Compliant EAR99 AD745 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.0006muA 15V 20000kHz
Analog DevicesAD745JRZ-16-REEL7
ROHS3Compliant EAR99 AD745 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 20000kHz
Analog DevicesAD745JR-16
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.0006muA -15V 20000kHz
Texas InstrumentsINA111AU
INST Amp Single ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 2MHZ 16SOIC
Texas InstrumentsINA111AU/1K
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Renesas HA9P5320-5ZX96 provided by its distributors.

Pb-Free w/Anneal SMP&HLD 2MHZ 1US INTCAP 16WSOIC COM, T&R, TAPE AND REEL PACKING
1 Microsecond Precision Sample and Hold Amplifier
IC OPAMP SAMPLE&HOLD 2MHZ 16SOIC
SOIC-16 Pre-ordered Chips ROHS
1999 SAMPLE AND HOLD CIRCUIT Tape & Reel (TR) RoHS Compliant SAMPLE AND HOLD CIRCUIT Amplifier 45V/mus 75C 600kHz 500muV
MICROCIRCUIT SAMPLE & HOLD AMPL HA9P5320
The HA-5320 was designed for use in precision, High-Speed data acquisition systems. The circuit consists of an input transconductance amplifier capable of providing large amounts of charging current, a low leakage analog switch, and an output integrating amplifier. The analog switch sees virtual ground as its load; therefore, charge injection on the hold capacitor is constant over the entire input/output voltage range. The pedestal voltage resulting from this charge injection can be adjusted to zero by use of the offset adjust inputs. The device includes a hold capacitor. However, if improved droop rate is required at the expense of acquisition time, additional hold capacitance may be added externally. This monolithic device is manufactured using the Intersil Dielectric Isolation Process, minimizing stray capacitance and eliminating SCRs. This allows higher speed and latchfree operation. For further information, please see Application Note AN538.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M