Texas Instruments INA111BU

High Speed FET-Input Instrumentation Amplifier 16-SOIC
$ 18.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA111BU.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

element14

Farnell

HQonline

Inventory History

3 month trend:
-1.68%

CAD Models

Download Texas Instruments INA111BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.013
$ 12.49
$ 12.49
Stock
226,626
226,402
226,402
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
17 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
2 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
500 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
106 dB
110 dB
110 dB
Min Supply Voltage
12 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.3 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA111AU
INST Amp Single ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 2MHZ 16SOIC
Texas InstrumentsINA111BUE4
High Speed FET-Input Instrumentation Amplifier 16-SOIC
Texas InstrumentsINA110KU
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC
Analog DevicesAD745JRZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Analog DevicesAD745JRZ-16-REEL7
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R
Analog DevicesAD745JR-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments INA111BU provided by its distributors.

High Speed FET-Input Instrumentation Amplifier 16-SOIC
Op Amp, 3.3mA 17V/μs 2MHz 106dB 30mA 12V-36V 100μV 2pA SOIC-16 SMD 10.28mm × 7.52mm × 2.35mm
Signal Processing Instrumentation Amp Single ±18 Volt 16-Pin SOIC
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube
TEXAS INSTRUMENTS INA111BU Instrument Amplifier, 1 Amplifier, 500 V, 17 V/s, 2 MHz,6V to18V, SOIC
HIGH SPEED FET-INPUT INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 2MHz Band Width, PDSO16
Amp Instrumentation, Soic16, 111; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:500Μv; Slew Rate:17V/Μs; Bandwidth:2Mhz; Supply Voltage Range:± 6V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:16Pins; Amplifier Output:Singlerohs Compliant: Yes |TEXAS INSTRUMENTS INA111BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA111BU .
  • INA111BU.