Texas Instruments INA111AU

INST Amp Single ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 2MHZ 16SOIC
$ 12.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA111AU.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments INA111AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.435
$ 12.49
$ 12.49
Stock
254,354
9,562,599
9,562,599
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
17 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
2 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
200 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
110 dB
110 dB
Min Supply Voltage
12 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.3 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsINA111BU
High Speed FET-Input Instrumentation Amplifier 16-SOIC
Texas InstrumentsINA110KUG4
Fast-Settling FET-Input INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT 16SOIC
Texas InstrumentsINA111AU/1K
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85
Analog DevicesAD745JRZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Analog DevicesAD745JRZ-16-REEL7
ROHS3Compliant EAR99 AD745 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 20000kHz
Analog DevicesAD745JR-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments INA111AU provided by its distributors.

INST Amp Single ±18V 16-Pin SOIC Tube / IC OPAMP INSTR 2MHZ 16SOIC
AMP INSTRUMENTATION, SOIC16, 111; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85
HIGH SPEED FET-INPUT INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 6000uV Offset-Max, 2MHz Band Width, PDSO16
TEXAS INSTRUMENTS - INA111AU - INSTRUMENT AMPLIFIER, 2MHZ, 115DB, SOIC-16
Texas Instruments Instrumentation Amplifier, Dual channel, surface mount installation, 16Pin SOICencapsulation
Amp Instrumentation, Soic16, 111; |Texas Instruments INA111AU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.