
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | EL7457CLZ-T7 | 4,426 | 1 | 15h | ||||||||
| Verical | EL7457CLZ-T7 | 311 | 1 | |||||||||
| DigiKey | EL7457CLZ-T7CT-ND | 4,426 | 1 | Cut Tape | ||||||||
| Future Electronics | EL7457CLZ-T7 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | EL7457CLZ-T7 | 0 | 1K | 6d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 15, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 4.00 - Jan 26, 2012 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas EL7457CLZ-T7 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas EL7457CLZ-T7.