Renesas EL7457CLZ

Tube EL7457 High-Side or Low-Side 2002 gate driver 13.5ns -40C~85C TA 2A 2A 0.8V 2V
$ 4.66
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7457CLZ.

IHS

Datasheet14 pages24 years ago
Datasheet12 pages24 years ago

Integrated Device Technology

Renesas

Factory Futures

element14

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jan 26, 2012
Verification

Inventory History

3 month trend:
-60.64%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.66
$ 4.512
Stock
284,698
337,156
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
-
4
Max Output Current
100 mA
100 mA
Rise Time
13.5 ns
13.5 ns
Fall Time
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-03-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

MicrochipMD1811K6-G
Tape & Reel (TR) MD1811 Half-Bridge 2012 gate driver 6ns -20C~125C TJ 2A 2A 2.2W
MicrochipMD1810K6-G
HIGH SPEED QUAD MOSFET DRIVER16 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MD1810K6-G
MicrochipMD1813K6-G
6ns 4 4.5V 7ns(Typ) 13V 300mV,1.7V Non-Inverting MOSFET,N,P 6ns 2A,2A QFN , 4mm*4mm*880¦Ìm
Tape & Reel (TR) HIP2100 Half-Bridge 2001 gate driver 10ns 10ns -55C~150C TJ 2A 2A 4V 7V
RenesasHIP2101IRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 5mm 114V 3.3W 2A
RenesasISL6700IRZ
RoHS Compliant Active MATTE TIN e3 IC Gate Driver 4mm 15V 2.976W 1.4A

Descriptions

Descriptions of Renesas EL7457CLZ provided by its distributors.

Tube EL7457 High-Side or Low-Side 2002 gate driver 13.5ns -40C~85C TA 2A 2A 0.8V 2V
40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
Renesas Electronics 16Pin Universal Driver, 18VPower, QFNencapsulation
EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - QFN-16
Driver 2A 4-OUT Hi/Lo Side Non-Inv 16-Pin QFN EP Tube
MOSFET 2A 4.5V~18V 2A VQFN-16-EP(4x4) Gate Drive ICs ROHS
MOSFET Driver IC; Device Type:CMOS; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-QFN; No. of Pins:16; Fall Time, tf:13ns; Leaded Process Compatible:Yes; Load Capacitance:1000pF ;RoHS Compliant: Yes
IC, DRIVER, CMOS, 40MHZ, QUAD; Device Type:MOSFET; Module Configuration:Non Inverting; Peak Output Current:2A; Output Resistance:4.5ohm; Input Delay:14.5ns; Output Delay:2ns; Supply Voltage Range:4.5V to 18V; Driver Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:7457; Fall Time tf:13ns; No. of Channels:4; No. of Outputs:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:2A; Output Current + Max:2.0A; Output Voltage:16.5V; Package / Case:QFN; Rise Time:13.5ns; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M