Renesas ISL6610AIRZ-T

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 0.65mm 5V 4A -40C
$ 2.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL6610AIRZ-T.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Augswan

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL6610AIRZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 1.863
Stock
173,667
140,562
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
4
4
Max Output Current
4 A
4 A
Rise Time
8 ns
8 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 1mm 5.5V 4A 70C
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 1mm 5.5V 4A 70C
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 1mm 5.5V 4A 85C
MicrochipMD1210K6-G
Tape & Reel (TR) MD1210 Half-Bridge 2006 gate driver 6ns -20C~125C TJ 2A 2A 0.3V 1.2V
RoHS Compliant Obsolete Tin (Sn) e3 IC Gate Driver 4mm 1V 2V 0C~150C TJ 16ns 11ns

Descriptions

Descriptions of Renesas ISL6610AIRZ-T provided by its distributors.

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 0.65mm 5V 4A -40C
Driver 4A 4-OUT High and Low Side Inv/Non-Inv 16-Pin QFN EP T/R
Half Bridge Based MOSFET Driver, 4A, PQCC16
IC GATE DRVR HALF-BRIDGE 16QFN
IC MOSFET DRVR DUAL SYNC 16-QFN
Dual Synchronous Rectified MOSFET Drivers

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL6610AIRZT