Renesas EL7154CSZ

EL7154 Series 4 A 16 V Dual 1.5 Ohm Inv Mosfet Driver - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL7154CSZ.

Integrated Device Technology

Datasheet9 pages23 years ago
Datasheet9 pages23 years ago

IHS

Future Electronics

Renesas

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL7154CSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

High Speed, Single Channel, Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C
RenesasEL7104CSZ
EL7104 Series 4 A 16 V Single 1.5 Ohm Non-Inv Mosfet Driver - SOIC-8
RenesasEL7155CSZ
EL7155 Series 3.5 A 16.5 V Dual 1.5 Ohm Inv Mosfet Driver - SOIC-8
MicrochipTC1413NEOA
Microchip TC1413NEOA; MOSFET Power Driver 3A; 4.5 to 16V; Non-Inverting; 8-Pin SOIC
MicrochipTC1413NCOA
Tube TC1413N Low-Side 2003 gate driver 28ns 0C~150C TJ 3A 3A 470mW
MicrochipTC1413COA
TC1413 Series 3.0 A 16 Vmax Low Side Inverting MOSFET Driver - SOIC-8

Descriptions

Descriptions of Renesas EL7154CSZ provided by its distributors.

EL7154 Series 4 A 16 V Dual 1.5 Ohm Inv Mosfet Driver - SOIC-8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 1.5Ohm 16V 570mW 4A
Driver 4A 2-OUT High Speed Inv 8-Pin SOIC Tube
Pin Driver IC; Device Type:Pin; No. of Outputs:2; Output Voltage:15.5V; Output Current:4A; Source Output Current Max:4A; Sink Output Current:4A; Power Dissipation, Pd:570mW; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: Yes
IC, PIN DRIVER, HIGH SPEED; Device Type:Pin; Module Configuration:High Side / Low Side; Peak Output Current:4A; Output Resistance:2ohm; Input Delay:10ns; Output Delay:20ns; Supply Voltage Range:4.5V to 16V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:7154; I / O Delay:20ns; No. of Drivers:1; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current + Max:4A; Output Sink Current:4A; Output Source Current Max:4A; Output Voltage:16.5V; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M