Renesas EL5263ISZ-T7

Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 62dB 2500V/mus 85C 500MHz
$ 4.33
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5263ISZ-T7.

Integrated Device Technology

Datasheet18 pages22 years ago
Datasheet18 pages22 years ago

IHS

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Aug 26, 2015
Verification

Inventory History

3 month trend:
-5.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsOPA2677IDDA
Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin HSOIC EP Tube
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC RoHS Compliant: Yes
RenesasEL5205ISZ
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Texas InstrumentsLM6172IMX/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM6172IM/NOPB
ROHS3Compliant EAR99 LM6172 Tube op amp amplifier circuit 4.9mm 3.5muA 5V 100000kHz
IntersilEL5205IS
OP Amp Dual Volt Fdbk ¦6.6V/13.2V 8-Pin SOIC

Descriptions

Descriptions of Renesas EL5263ISZ-T7 provided by its distributors.

Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 62dB 2500V/mus 85C 500MHz
Ic,operational Amplifier,dual,bipolar,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL5263ISZ-T7
OP Amp Dual Current Fdbk ±6V/12V 8-Pin SOIC T/R
500MHz Low Power Current Feedback Amplifiers with Enable
The EL5162, EL5163, EL5262, EL5263 and EL5362 are current feedback amplifiers with a bandwidth of 500MHz. This makes these amplifiers ideal for today’s High-Speed video and monitor applications. With a supply current of just 1. 5mA per amplifier and the ability to run from a single supply voltage from 5V to 12V, these amplifiers are also ideal for handheld, portable or battery-powered equipment. The EL5162, EL5262 and EL5362 also incorporate an enable and disable function to reduce the supply current to 14µA typical per amplifier. Allowing the CE pin to float or applying a low logic level enables the amplifier. The EL5162 is available in 6 Ld SOT-23 and 8 Ld SOIC packages, the EL5163 in 5 Ld SOT-23 and SC-70 packages, the EL5262 in the 10 Ld MSOP package, the EL5263 in 8 Ld MSOP and SOIC packages, and the EL5362 in 16 Ld SOIC (0. 150”) and QSOP packages. All operate over the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M