
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | EL5166IWZ-T7A | 23,000 | >1wk | |||||||||
| Farnell | EL5166IWZ-T7A | 0 | 250 | Custom Reel | 15h | |||||||
| Component Stockers USA | EL5166IWZ-T7A | 574 | 6d | |||||||||
| Win Source | WS-EL5166IWZ-T7A | 1,220 | 11 | 17h | ||||||||
| Worldway Electronics | EL5166IWZ-T7A | 10,627 | 7 | Tape & Reel | 17h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 6.00 - Sep 14, 2010 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas EL5166IWZ-T7A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas EL5166IWZ-T7A.