Texas Instruments OPA691IDBVR

Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA691IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments OPA691IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 4.197
Stock
30,271,665
60,597,941
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA691IDBVR.

Related Parts

Texas InstrumentsOPA695IDBVR
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA683IDBVR
ROHS3Compliant EAR99 OPA683 Tape & Reel (TR) op amp amplifier circuit 2.9mm 4muA 5V 145000kHz
Texas InstrumentsOPA684IDBVR
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Analog DevicesADA4860-1YRJZ-RL7
ROHS3Compliant EAR99 ADA4860 Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 61dB
Analog DevicesADA4860-1YRJZ-RL
Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO6

Descriptions

Descriptions of Texas Instruments OPA691IDBVR provided by its distributors.

Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
5.1mA 2.1kV/μs 1.7nV/rtHz 2GHz 190mA 1 1 ±6V, 12V 500μV 15μA 280MHz Current Feedback SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2100V/µs; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.07%; Differential Phase:0.02°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.