Texas Instruments OPA695IDBVR

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA695IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages18 years ago
Datasheet4 pages25 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-6.79%

CAD Models

Download Texas Instruments OPA695IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA683IDBVR
ROHS3Compliant EAR99 OPA683 Tape & Reel (TR) op amp amplifier circuit 2.9mm 4muA 5V 145000kHz
Texas InstrumentsOPA683IDBVRG4
Very Low Power Current Feedback Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA691IDBVR
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Analog DevicesADA4860-1YRJZ-RL7
ROHS3Compliant EAR99 ADA4860 Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 61dB
Analog DevicesADA4860-1YRJZ-RL
Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO6

Descriptions

Descriptions of Texas Instruments OPA695IDBVR provided by its distributors.

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R / IC OPAMP CFA 1.7GHZ SOT23-6
Single channel 20uA 4300V/us 300uV SOT-23-6 Operational Amplifier ROHS
ROHS3Compliant EAR99 OPA695 Tape & Reel (TR) op amp amplifier circuit 2.9mm 30muA 3mV 1700000kHz
Operational Amplifiers; OPA695IDBVR; TEXAS INSTRUMENTS; 3 mV; 6; 12 V; 1
12.9mA 4.3KV/μs 1.8nV/rtHz 1.4GHz 120mA 1 1 5V ±6V,12V 300μV 20μA 1.7GHz Current Feedback SOT-23-6 SMD mount,glue mount 1.45mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2900V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.04% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.