Analog Devices ADA4860-1YRJZ-RL

Ic, Operational Amplifier, Single, Bipolar, Tsop, 6Pin, Plastic
$ 0.811

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4860-1YRJZ-RL.

Upverter

Datasheet20 pages20 years ago
Datasheet21 pages20 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4860-1YRJZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.811
$ 0.979
Stock
184,210
506,344
Authorized Distributors
1
6
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
8 mA
8 mA

Related Parts

Texas InstrumentsOPA890IDBVR
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Analog DevicesAD8063ART-REEL7
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Analog DevicesAD8063ARTZ-REEL
Low Cost, 300 MHz Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-6
MicrochipMCP633T-E/CHY
High Speed Single Op Amp (Dedicated Die)
Texas InstrumentsLMP8640MK-T/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.722mA 42V 950kHz
Texas InstrumentsLMP8640MKX-F/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADA4860-1YRJZ-RL provided by its distributors.

Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
Operational Amplifier, 1 Func, 13000uV Offset-Max, PDSO6
OP Amp Single Current Fdbk ±5V/12V 6-Pin SOT-23 T/R
Contains Lead Tin Not Qualified GULL WING Current Feedback Amplifier 8ns 58dB 1.5pF 980V/mus
The ADA4860-1 is a low cost, high speed, current feedback op amp that provides excellent overall performance. The 800 MHz, -3 dB bandwidth, and 790 V/µs slew rate make this amplifier well suited for many high speed applications. With its combination of low price, excellent differential gain (0.02%), differential phase (0.02°), and 0.1 dB flatness out to 125 MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4860-1 is designed to operate on supply voltages as low as +5 V and up to ±5 V using 6 mA of supply current. To further reduce power consumption, the amplifier is equipped with a power-down feature, that lowers the supply current to 0.25 mA. The ADA4860-1 is available in the 6-lead SOT-23 package and is designed to work over the extended temperature range of -40°C to +105°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated