Renesas EL4543IUZ-T7

Lead Free Tin Not Qualified GULL WING (Amplifier Type) Amplifier 80dB 1000V/mus 85C 350MHz
$ 6.251
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL4543IUZ-T7.

Integrated Device Technology

Datasheet21 pages23 years ago
Datasheet18 pages23 years ago

IHS

Renesas

Factory Futures

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.01 - Mar 13, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.251
$ 6.157
Stock
197,532
286,645
Authorized Distributors
6
6
Case/Package
QSOP
QSOP
Number of Pins
24
24
Number of Circuits
3
3
Slew Rate
600 V/µs
600 V/µs
Gain Bandwidth Product
350 MHz
350 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
14.5 mA
14.5 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-05-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

RenesasEL5373IUZ
EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
RenesasEL5378IUZ
Ic,line Driver,3 Driver,bipolar,ssop,28Pin,plastic Rohs Compliant: Yes |Renesas EL5378IUZ
RenesasEL5371IUZ
SP Amp DIFF Line Driver Amp Triple ±6V/11V 28-Pin QSOP
Analog DevicesMAX9511CEG+
COMMERCIAL Surface Mount BIPOLAR GULL WING Video Amp 1100V/mus 762mW 5.5V 38mA
Analog DevicesMAX9511CEG+T
COMMERCIAL Surface Mount BIPOLAR GULL WING Video Amp 1100V/mus 762mW 5.5V 38mA

Descriptions

Descriptions of Renesas EL4543IUZ-T7 provided by its distributors.

Lead Free Tin Not Qualified GULL WING (Amplifier Type) Amplifier 80dB 1000V/mus 85C 350MHz
IC DRVR TWISTED TRPL DIFF 24QSOP / SP Amp DIFF Line Driver Amp Triple ±6V/12V 24-Pin QSOP T/R
Renesas Triple Differential Twisted-Pair Driver with Common-Mode Sync Encoding
DIFFERENTIAL AMP, 350MHZ, -40 TO 85DEG C; IC Interface Type: -; No. of Drivers: 3Drivers; Product Range: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M