Renesas DG444DVZ-T

Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG444DVZ-T.

IHS

Datasheet12 pages27 years ago
Datasheet12 pages27 years ago

Integrated Device Technology

Future Electronics

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 4, 2007
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.46
Stock
233,188
154,039
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
250 ns
250 ns
Turn-Off Delay Time
140 ns
140 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
Max Supply Current
5 µA
5 µA
Min Operating Temperature
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

RenesasDG444DVZ
Ic,analog Switch,quad,spdt,cmos,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas DG444DVZ
RenesasDG401DVZ
Analog Switch Dual SPST 16-Pin TSSOP Tube
Analog DevicesMAX4613CUE+T
Analog Switch Quad SPST 16-Pin TSSOP T/R
Analog DevicesMAX4613CUE
Analog Switch Quad SPST 16-Pin TSSOP
Analog DevicesADG412BRUZ
ANALOGUE SW, 4CH, SPST-NC, TSSOP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG411BRUZ
ANALOGUE SW, 4CH, SPST-NO, TSSOP-16; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Renesas DG444DVZ-T provided by its distributors.

Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C
Ic,analog Switch,quad,spdt,cmos,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas DG444DVZ-T
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 160Ohm 18V 250ns
Monolithic, Quad SPST, CMOS Analog Switches
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M