Analog Devices ADG412BRUZ

ANALOGUE SW, 4CH, SPST-NC, TSSOP-16; Available until stocks are exhausted Alternative available
$ 5.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG412BRUZ.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-2.99%

CAD Models

Download Analog Devices ADG412BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.215
$ 5.45
Stock
255,822
187,461
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
175 ns
175 ns
Turn-Off Delay Time
145 ns
145 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
25 V
25 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG412BRUZ.

Related Parts

Analog DevicesADG411BRUZ
ANALOGUE SW, 4CH, SPST-NO, TSSOP-16; Available until stocks are exhausted Alternative available
Analog DevicesADG411BRUZ-REEL
35Ω 4 SPST(SPST)-Normally closed TSSOP-16-4.4mm Analog Switches / Multiplexers ROHS
Analog DevicesADG413BRUZ-REEL7
35Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG412BRUZ provided by its distributors.

ANALOGUE SW, 4CH, SPST-NC, TSSOP-16; Available until stocks are exhausted Alternative available
35Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 16-Pin TSSOP Tube
LC2MOS Precision Quad SPST Switch
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Sw, 4Ch, Spst-Nc, Tssop-16; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG412BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated