Analog Devices MAX4613CUE

Analog Switch Quad SPST 16-Pin TSSOP
$ 1.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4613CUE.

DigiKey

Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.88
$ 3.545
Stock
50,320
2,142,802
Authorized Distributors
1
5
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
250 ns
-
Turn-Off Delay Time
120 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
20 V
-
Max Supply Current
5 µA
-
Min Operating Temperature
0 °C
-
Max Operating Temperature
70 °C
-
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
4
-

Related Parts

RenesasDG444DVZ
Ic,analog Switch,quad,spdt,cmos,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas DG444DVZ
RenesasDG444DVZ-T
Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG401DVZ
Analog Switch Dual SPST 16-Pin TSSOP Tube
Analog DevicesMAX314CUE+T
Analog Switch Quad SPST 16-Pin TSSOP T/R
Analog DevicesMAX313LCUE+T
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX314EUE+T
Analog Switch Quad SPST 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX4613CUE provided by its distributors.

Analog Switch Quad SPST 16-Pin TSSOP
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NO/NCX4 70OHM 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated