Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas DG441DYZ-T

Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C

$ 1.874
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG441DYZ-T.

Integrated Device Technology

Datasheet14 pages27 years ago
Datasheet14 pages27 years ago

IHS

Future Electronics

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Nov 20, 2006
Verification

Inventory History

3 month trend:
-90.34%

Alternate Parts

Price @ 1000
$ 1.874
$ 1.855
$ 1.855
Stock
350,672
259,372
259,372
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
120 ns
120 ns
120 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-45 °C
-45 °C
-45 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
4
4

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

RenesasDG445DYZ-T
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 160Ohm 18V 250ns
RenesasDG412DYZ
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG411DYZ-T
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns

Descriptions

Descriptions of Renesas DG441DYZ-T provided by its distributors.

Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
85Ω 4 SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
ANALOGUE SW, SPST - NC, -40 TO 85DEG C; No. of Channels: 4Channels; Analogue Switch Type: SPST - NC; On State Resistance Max: 85ohm; Supply Voltage Range: 5V to 34V, ± 5V to ± 20V; Analogue Switch Case: SOIC; No. of Pins: 16Pi

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M