Renesas CDP68HC68T1EZ

CDP68HC68T1 Series 6 V 0.08 mA CMOS Serial Real-Time Clock - DIP-16
$ 16.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CDP68HC68T1EZ.

Integrated Device Technology

Datasheet24 pages25 years ago
Datasheet24 pages25 years ago

IHS

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas CDP68HC68T1EZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesDS1305+
Clock, Real Time; DIP; 16 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.); 6
Analog DevicesDS1305N+
DS1305 Series 5.5V Serial / 3-Wire / SPI Through Hole Real Time Clock - DIP-16
Analog DevicesDS1306+
MAXIM INTEGRATED PRODUCTS DS1306+ RTC, 96BYTE, NVRAM, SPI / 3WIRE, 16DIP
Analog DevicesDS1315-33+
16-DIP (0.300 7.62mm) DS1315 8542.39.00.01 Leap Year rtc clock circuit 3V~3.6V 1.1mA @ 3.3V 19.175mm 0.032MHz
Analog DevicesDS1315-5+
DS1315 Series 3.6 V Parallel Surface Mount Real Time Clock - TSSOP-20
Analog DevicesDS1315N-5+
16-DIP (0.300 7.62mm) DS1315 R-PDIP-T16 Leap Year rtc clock circuit 4.5V~5.5V 1.3mA @ 5V 19.175mm 0.032MHz

Descriptions

Descriptions of Renesas CDP68HC68T1EZ provided by its distributors.

CDP68HC68T1 Series 6 V 0.08 mA CMOS Serial Real-Time Clock - DIP-16
CMOS Serial Real-Time Clock With RAM and Power Sense/Control
DUAL Clock HH:MM:SS Tin Real Time Clock (RTC) IC 2001 SECONDS 32B 85C
CLOCK, REAL TIME; CMOS, PDIP16; 3 TO 6 V; 32 KHZ TO 4 MHZ
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP16
Real Time Clock Serial 32byte 16-Pin PDIP
CMOS Serial RTC PowerSense DIP1 RoHSconf
INTERSIL CDP68HC68T1EZ IC, RTC, 68HC68, DIP16
PDIP-16 Real-time Clocks (RTC) ROHS
IC, RTC, 68HC68, DIP16; Date Format:Day; Date; Month; Year; Clock Format:hh:mm:ss; Clock IC Type:RTC; Interface Type:SPI; Memory Configuration:32 x 8; Supply Voltage Range:3V to 6V; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:68; Clock Frequency:50Hz; IC Case Style:DIP; IC Generic Number:68HC68; Interface:Serial, 3-Wire; Interface Type:Serial, SPI; Logic Function Number:68HC68; Microprocessor Support IC Type:Real Time Clock; No. of Bits:16; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; RTC Features:Periodic Interrupt; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Type:RTC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDP68HC68T1EZ.