Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1306+

Real Time Clock Serial 96byte Clock/Calendar/Alarm 16-Pin PDIP N Tube
$ 6.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1306+.

Newark

Datasheet22 pages16 years ago

Analog Devices

element14 APAC

TME

ShanghaiCT

Inventory History

3 month trend:
+18.13%

CAD Models

Download Analog Devices DS1306+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 hours ago)

Related Parts

Analog DevicesDS1305+
RTC HH:MM:SS (12/24h), 768bit, 2-5.5V, SPI, YY-MM-DD-dd, 16-Pin PDIP, TH, 19.43mm L × 4.45mm H
Analog DevicesDS1305N+
DS1305 Series 5.5V Serial / 3-Wire / SPI Through Hole Real Time Clock - DIP-16
Analog DevicesDS1306N+
DS1306 Series 2 to 5.5 V 96B Battery-Backed NV RAM Serial Alarm RTC - DIP-16

Descriptions

Descriptions of Analog Devices DS1306+ provided by its distributors.

Real Time Clock Serial 96byte Clock/Calendar/Alarm 16-Pin PDIP N Tube
MAXIM INTEGRATED PRODUCTS DS1306+ RTC, 96BYTE, NVRAM, SPI / 3WIRE, 16DIP
DS1306 Series 5.5 V Serial / 3-Wire / SPI Through Hole Real Time Clock - DIP-16
HH:MM:SS (12/24hr) 768bit 2V-5.5V SPI YY-MM-DD-dd PDIP-16 TH 19.43mm L × 4.45mm H
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
16-DIP (0.300 7.62mm) DS1306 8473.30.11.80 Alarm Leap Year NVSRAM Square Wave Output Trickle-Charger rtc clock circuit 2V~5.5V 25.3muA~81muA @ 2V~5V 19.175mm 0.032MHz
RTC, 96BYTE, NVRAM, SPI / 3WIRE, 16DIP; Date Format: YY-MM-DD; Clock Format: HH: MM: SS; Clock IC Type: Alarm RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 16Pins; IC Interface Type: SPI; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: 0°C to +70°C; Output Type: Fixed; Supply Voltage Range: 2V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1306+..