Analog Devices DS1315-33+

16-DIP (0.300 7.62mm) DS1315 8542.39.00.01 Leap Year rtc clock circuit 3V~3.6V 1.1mA @ 3.3V 19.175mm 0.032MHz
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1315-33+.

SHENGYU ELECTRONICS

Datasheet21 pages14 years ago

Analog Devices

Upverter

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesDS1315N-33
16-DIP (0.300 7.62mm) R-PDIP-T16 Leap Year Parallel real time clock IC 3V~3.6V 1.1mA @ 3.3V 19.175mm 0.032MHz
REAL TIME CLOCK-RTC, D-D-M-Y, 32 X 8, DIP-16
Analog DevicesDS1315-5
DUAL Clock HH:MM:SS:hh (12/24hr) Tin Real Time Clock (RTC) IC 2009 0C~70C 32.8kHz 4.572mm
Analog DevicesDS1305+
Clock, Real Time; DIP; 16 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.); 6
Analog DevicesDS1305N+
DS1305 Series 5.5V Serial / 3-Wire / SPI Through Hole Real Time Clock - DIP-16
Analog DevicesDS1306
IC RTC CLK/CALENDAR SPI 16DIP / Real Time Clock (RTC) IC Clock/Calendar 96B SPI 16-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Analog Devices DS1315-33+ provided by its distributors.

16-DIP (0.300 7.62mm) DS1315 8542.39.00.01 Leap Year rtc clock circuit 3V~3.6V 1.1mA @ 3.3V 19.175mm 0.032MHz
parallel connection PDIP-16 Real-time Clocks (RTC) ROHS
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated