Analog Devices DS1315N-5+

16-DIP (0.300 7.62mm) DS1315 R-PDIP-T16 Leap Year rtc clock circuit 4.5V~5.5V 1.3mA @ 5V 19.175mm 0.032MHz
$ 21.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1315N-5+.

SHENGYU ELECTRONICS

Datasheet21 pages14 years ago

Analog Devices

Upverter

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1315-5+
DS1315 Series 3.6 V Parallel Surface Mount Real Time Clock - TSSOP-20
Analog DevicesDS1305+
Clock, Real Time; DIP; 16 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.); 6
Analog DevicesDS1305N+
DS1305 Series 5.5V Serial / 3-Wire / SPI Through Hole Real Time Clock - DIP-16
CDP68HC68T1 Series 6 V 0.08 mA CMOS Serial Real-Time Clock - DIP-16
REAL TIME CLOCK-RTC, D-D-M-Y, 32 X 8, DIP-16

Descriptions

Descriptions of Analog Devices DS1315N-5+ provided by its distributors.

16-DIP (0.300 7.62mm) DS1315 R-PDIP-T16 Leap Year rtc clock circuit 4.5V~5.5V 1.3mA @ 5V 19.175mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Rtc, Phantom Clock, 5.5V, Pdip-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Rtc; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Dip; No. Of Pins:16Pins; Ic Interface Type:Serial Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1315N-5+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated