
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AT45DQ321-SHF2BT | 0 | 2K | 8h | ||||||||
| Mouser | 988-AT45DQ321SHF2BT | 12,553 | 1 | Tape & Reel | ||||||||
| Microchip USA | AT45DQ321-SHF2B-T | 1,455 | 600 | Tray | 4h | |||||||
| Worldway Electronics | AT45DQ321-SHF2B-T | 22,330 | 7 | Tape & Reel | 9h | |||||||
| Hi-Tech Circuit Group Ltd. | AT45DQ321-SHF2B-T | 7 | 1d |
Download datasheets and manufacturer documentation for Renesas AT45DQ321-SHF2B-T.
Download Renesas AT45DQ321-SHF2B-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT45DQ321-SHF2B-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT45DQ321-SHF2B-T.