Microchip SST26VF032BAT-104I/SM

IC FLASH 32MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032BAT-104I/SM.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.78%

Alternate Parts

Price @ 1000
$ 5.47
$ 2.14
Stock
129,812
199,011
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
32 Mb
32 Mb
Access Time
8 ns
1.6 ns
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-03
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V 32Mbit 32M x 1bit 9.5ns 8-Pin SOIC T/R
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC N Tube
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip SST26VF032BAT-104I/SM provided by its distributors.

IC FLASH 32MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
Flash Memory, 32Mbit, -40 To 85Deg C; |Microchip Technology SST26VF032BAT-104I/SM
Serial Flash, 2.7 - 3.6 V, 32 Mbit, 104 MHz, -40°C to +85°C, SOIJ-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032BAT-104ISM
  • SST26VF032BAT104I/SM
  • SST26VF032BAT104ISM