Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF032-80-5I-S2AE

NOR Flash Serial (SPI, Quad SPI) 3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC Tube
$ 4.94
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032-80-5I-S2AE.

Augswan

Datasheet39 pages15 years ago

CAD Models

Download Microchip SST26VF032-80-5I-S2AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin SOIC Tube
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube

Descriptions

Descriptions of Microchip SST26VF032-80-5I-S2AE provided by its distributors.

NOR Flash Serial (SPI, Quad SPI) 3.3V 32M-bit 4M x 8 6ns 8-Pin SOIC Tube
2.7V to 3.6V 32Mbit Serial Quad I/O Flash
Serial Flash, 2.7 - 3.6 V, 32 Mbit, 80 MHz, -40°C to +85°C, SOIJ-8, RoHS
Microchip SCT
FLASH MEMORY, 32MBIT, -40 TO 85DEG C; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit; IC Interface Type: SPI, SQI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 80MHz;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032-80-5I-S2AE.