Microchip SST26VF032BT-104V/SM

NOR Flash Memory; MICROCHIP; SST26VF032BT-104V/SM; SPI, Serial; FLASH; 2.7 V - 3.6 V; 32 Mb
$ 4.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032BT-104V/SM.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+2.36%

CAD Models

Download Microchip SST26VF032BT-104V/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.315
$ 2.039
$ 2.039
Stock
495,662
421,078
421,078
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
8 ns
3 ns
3 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-08-20
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V 32Mbit 32M x 1bit 9.5ns 8-Pin SOIC T/R
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC N Tube
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube
Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 6ns 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip SST26VF032BT-104V/SM provided by its distributors.

NOR Flash Memory; MICROCHIP; SST26VF032BT-104V/SM; SPI, Serial; FLASH; 2.7 V - 3.6 V; 32 Mb
IC FLASH 32MBIT SPI/QUAD 8SOIJ / FLASH Memory IC 32Mb (4M x 8) SPI - Quad I/O 104 MHz 8-SOIJ
Flash Serial 3V 32Mbit 32M x 1Bit 8ns 8-Pin SOIJ T/R
e3 Surface Mount SST26VF032 Tape & Reel (TR) ic memory 104MHz 8ns 5.25mm 32Mb
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8-Pin SOIJ T/R
Serial Flash, 2.3 - 3.6 V, 32 Mbit, 104 MHz, See Data Sheet for Specific Temperature Range, SOIJ-8, RoHS
Microchip SCT
NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V
IC FLASH 32MBIT SPI/QUAD 8SOIJ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032BT-104VSM
  • SST26VF032BT104V/SM
  • SST26VF032BT104VSM