
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | AT45DB081E-UUN-T | 9,989 | 1 | 19h | ||||||||
| DigiKey | 1265-1198-1-ND | 9,989 | 1 | Cut Tape | ||||||||
| Avnet | AT45DB081E-UUN-T | 0 | 5K | 22h | ||||||||
| Mouser | 988-AT45DB081E-UUN-T | 5,273 | 1 | Tape & Reel | ||||||||
| Microchip USA | AT45DB081E-UUN-T | 1,599 | 600 | 4d |
Download datasheets and manufacturer documentation for Renesas AT45DB081E-UUN-T.
Download Renesas AT45DB081E-UUN-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT45DB081E-UUN-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT45DB081E-UUN-T.