Renesas 9FG108EGILFT

Clock Generator 12.89MHz to 28MHz-IN 48-Pin TSSOP T/R
$ 7.72
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9FG108EGILFT.

Renesas

Datasheet20 pages20 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion C - Oct 29, 2012
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.72
$ 4.745
$ 4.745
Stock
130,698
103,225
103,225
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
-
16
16
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9FG830AGLF
TSSOP-48-6.2mm Clock Generators / Frequency Synthesizers / PLL ROHS
Renesas9DB803DGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Silicon LabCY28409ZXC
Clock Generator 14.318MHz Input 400MHz Output 56-Pin TSSOP-II
Texas InstrumentsSN74AVCA406DGGR
Voltage Level 4.4ns , 1 8 3.6V 1.4V~3.6V 1.4V~3.6V TSSOP-48 1.05mm
Texas InstrumentsCDC950DGG
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85

Descriptions

Descriptions of Renesas 9FG108EGILFT provided by its distributors.

Clock Generator 12.89MHz to 28MHz-IN 48-Pin TSSOP T/R
Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
FREQUENCY GENERATOR, -40 TO 85DEG C; Available until stocks are exhausted
IC FREQ TIMING GENERATOR 48TSSOP / Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 48-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M