Renesas 9FG104EGLF

Clock Generator 12.886MHz to 27.5MHz-IN 28-Pin TSSOP Tube
$ 4.615
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9FG104EGLF.

Integrated Device Technology

Datasheet19 pages20 years ago
Datasheet19 pages20 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion D - Oct 29, 2012
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.615
$ 5.141
$ 5.141
Stock
141,891
256,516
256,516
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
4
4
4
Min Supply Voltage
3.25 V
3.25 V
3.25 V
Max Supply Voltage
3.35 V
3.35 V
3.35 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Renesas9DB401CGLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Analog DevicesADF4002BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCDCDLP223PWR
3.3V Clock Synthesizer for DLP Systems 20-TSSOP -40 to 85
Texas InstrumentsCDCDLP223PW
3.3-V clock synthesizer for DLP systems 20-TSSOP -40 to 85

Descriptions

Descriptions of Renesas 9FG104EGLF provided by its distributors.

Clock Generator 12.886MHz to 27.5MHz-IN 28-Pin TSSOP Tube
Clock Synthesizer / Jitter Cleaner 4 O/P PCIE GEN2 SYNTHESIZER
9FG104EGLF Series 3.465V Frequency Generator for PCIE GEN1/2, USB3.0, QPI & SATA
Processor Specific Clock Generator, 400MHz, CMOS, PDSO28

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M