Texas Instruments CDCDLP223PW

3.3-V clock synthesizer for DLP systems 20-TSSOP -40 to 85
$ 4.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCDLP223PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCDLP223PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.788
$ 2.734
Stock
304,810
733,583
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
-
-
Input
Crystal
Crystal
Max Frequency
400 MHz
400 MHz
Number of Outputs
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCDCE906PWR
167-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP 0 to 70
Texas InstrumentsCDCE706PW
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
Texas InstrumentsCDCE706PWR
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
InfineonCY24488ZXC
PLL Clock Generator, 4.9152 MHz to 148.5 MHz, 5 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
InfineonCY26114ZC
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution, Multiplexer IC 1999 0C~70C 5mm 25mA
InfineonCY22394FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments CDCDLP223PW provided by its distributors.

3.3-V clock synthesizer for DLP systems 20-TSSOP -40 to 85
PLL Clock Synthesizer Dual 20-Pin TSSOP Tube
Clock Generator 20MHz-IN 400MHz-OUT 20-Pin TSSOP Tube
CLOCK SYNTHESIZER, 20MHZ, TSSOP-20
Crystal Spread Spectrum Clock Driver 20-TSSOP (0.173 4.40mm Width) CDCDLP223 clock generator circuit 3.3V 400MHz 20mA 6.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.