Microchip SY89645LK4G

IC CLK BUFFER 1: 4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1: 4 20-Pin TSSOP Tube
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89645LK4G.

SHENGYU ELECTRONICS

Datasheet8 pages15 years ago

Newark

DigiKey

Inventory History

3 month trend:
-5.02%

CAD Models

Download Microchip SY89645LK4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 3.62
Stock
163,718
100,427
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
Buffer
-
Max Frequency
650 MHz
650 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2025-06-05
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Skew Clock Driver, 85304 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, 85304 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 150MHz 0.05ns 3.465V
Diodes Inc.PI6C41204LE
2:4 3.3 V 266 MHz LVCMOS to LVPECL Clock Buffer / Driver - TSSOP-20
Diodes Inc.PI6C4911505LIE
Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO20
Clock Buffer, Fanout, 650 MHz, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, WTSSOP

Descriptions

Descriptions of Microchip SY89645LK4G provided by its distributors.

IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Clock Buffer, Fanout, 4 Outputs, 3.135 V to 3.465 V, 20 Pins, TSSOP
Low Skew Clock Driver, 89645 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20
1:4 CMOS/LVTTL-to-LVDS Translator+ Fanout Buffer
3.135V~3.465V 650MHz TSSOP-20 Clock Buffers, Drivers ROHS
Single-Ended IC TSSOP-20 SMD 3.135V 3.465V 3ns 650MHz 6.5mm × 4.4mm × 1.05mm
FAN-OUT BUFFER, 650MHZ, TSSOP-20; Clock IC Type: Fanout Buffer; Frequency: 650MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.