Renesas 9DB803DFILF

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
$ 3.312
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB803DFILF.

Renesas

Datasheet23 pages20 years ago
Datasheet23 pages20 years ago

Integrated Device Technology

IHS

Newark

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion N - Jul 10, 2013
Verification

Inventory History

3 month trend:
-33.73%

Alternate Parts

Price @ 1000
$ 3.312
$ 3.017
$ 3.017
Stock
85,786
116,240
116,240
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-01-13
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9DB803DFLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9FG108EFLF
Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
Texas InstrumentsCDC960DL
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsCDC960DLR
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsTLC2943IDB
Clock Generator 38MHz to 96MHz-IN 38-Pin SSOP Tube

Descriptions

Descriptions of Renesas 9DB803DFILF provided by its distributors.

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Clock Buffer, -40 To 85Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 9DB803DFILF
8-output Differential Buffer for PCIe Gen2
SSOP-48-300mil Clock Buffers, Drivers, Distributors ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M