Renesas 9DB803DFLF

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
$ 3.103
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB803DFLF.

Renesas

Datasheet23 pages20 years ago
Datasheet23 pages20 years ago

Integrated Device Technology

IHS

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion N - Jul 10, 2013
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.103
$ 3.017
$ 3.017
Stock
159,603
114,724
114,724
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Processor Specific Clock Generator, 400MHz, CMOS, PDSO48
Renesas9DB801CFLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Processor Specific Clock Generator, 400MHz, CMOS, PDSO48

Descriptions

Descriptions of Renesas 9DB803DFLF provided by its distributors.

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Zero Delay PLL Clock Generator Single 50MHz to 110MHz 48-Pin SSOP Tube
8-output Differential Buffer for PCIe Gen2
SSOP-48-300mil Clock Buffers, Drivers ROHS
Tin COMMERCIAL GULL WING Active (Main Purpose) IC e3 70C 0.05ns 400MHz
175mA 8 1 3.135V 100MHz 3.465V 100MHz 55% SOP 15.9mm*7.5mm*2.3mm
IC BUFFER 8OUTPUT DIFF 48-SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M