Renesas 9DB433AFILF

Zero Delay PLL Clock Buffer Single 50MHz to 110MHz 28-Pin SSOP Tube
$ 3.052
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB433AFILF.

Renesas

Datasheet18 pages20 years ago
Datasheet18 pages20 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 25, 2018
Verification

Inventory History

3 month trend:
-17.62%

Alternate Parts

Price @ 1000
$ 3.052
$ 2.34
$ 2.34
Stock
107,795
136,255
136,255
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
166 MHz
166 MHz
166 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-07-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Zero Delay PLL Clock Buffer Single 50MHz to 110MHz 28-Pin SSOP T/R
Renesas9DB433AFLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
InfineonCY24242OXC
PLL Frequency Synthesizer Dual 28-Pin SSOP
InfineonCY24242OXCT
133.3 MHz PROC SPECIFIC CLOCK GENERATOR PDSO28
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
PLL Frequency Synthesizer Single 4MHz to 8MHz 24-Pin SSOP

Descriptions

Descriptions of Renesas 9DB433AFILF provided by its distributors.

Zero Delay PLL Clock Buffer Single 50MHz to 110MHz 28-Pin SSOP Tube
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
9DB433 Series 3.465 V 166 MHz SMT Four Output Differential Buffer - SSOP-28
4-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M