Infineon CY24242OXCT

Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO28
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24242OXCT.

IHS

Datasheet15 pages28 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY24242OXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
Stock
178,749
132,043
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
133.3 MHz
133.3 MHz
Number of Outputs
10
10
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-12-31
LTD Date2015-06-29

Related Parts

Renesas Electronics clock driver PLL clock driver, TTLoutput, 10Input, 74FCTlogic_family, 20Pin
clock distributor PLL clock driver, CMOS,TTLoutput, single input, 74FCTlogic_family, 20Pin
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
PLL Frequency Synthesizer Single 4MHz to 8MHz 24-Pin SSOP
InfineonCY26580OI-2
Clock Generator, 133.33MHz, CMOS, PDSO20

Descriptions

Descriptions of Infineon CY24242OXCT provided by its distributors.

Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO28
FIELD PROGRAMMABLE SPREAD SPECTRUM CLOCK GENERATOR
GULL WING Obsolete Lead Free ROHS3Compliant CPU, Laser Printer System, SDRAM IC e4 0C~70C 133.3MHz 3.3V
IC CLK/FREQUENCY SYN CPU 28-SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA