Infineon CY24242OXC

PLL Frequency Synthesizer Dual 28-Pin SSOP
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24242OXC.

IHS

Datasheet15 pages28 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY24242OXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
Stock
99,175
152,266
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
-
-
Number of Outputs
10
10
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-06-29

Related Parts

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
PLL Frequency Synthesizer Single 4MHz to 8MHz 24-Pin SSOP
InfineonCY26580OI-2
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution, Multiplexer IC 2003 -40C~85C 8.6487mm 133.33MHz

Descriptions

Descriptions of Infineon CY24242OXC provided by its distributors.

PLL Frequency Synthesizer Dual 28-Pin SSOP
IC CLOCK MEDIACLOCK 28SSOP / CPU, Laser Printer System, SDRAM Clock/Frequency Synthesizer IC 133.3MHz 1 Output 28-SSOP
133.3 MHz PROC SPECIFIC CLOCK GENERATOR PDSO28
IC CLK/FREQUENCY SYN CPU 28-SSOP
MEDIACLOCK(TM) CLOCK FOR CONSUMER APPLICATIONS
Processor Specific Clock Generator

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA