Renesas 8535AG-31LFT

IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2: 4 266MHz 20-TSSOP (0.173", 4.40mm Width)
$ 7.206
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8535AG-31LFT.

Renesas

Datasheet16 pages20 years ago

Integrated Device Technology

IHS

Augswan

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion A - Jan 27, 2010
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.206
$ 7.083
Stock
397,142
150,848
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
266 MHz
266 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 266MHz 0.03ns 3.465V
Clock Buffer 1:4 LVCMOS-to-3.3V LVPECL Fanout Buffer
Low Skew Clock Driver, 8535 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL
Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL
Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL

Descriptions

Descriptions of Renesas 8535AG-31LFT provided by its distributors.

IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266MHz 20-TSSOP (0.173", 4.40mm Width)
FANOUT BUFFER, 266MHZ, 0 TO 70DEG C; Available until stocks are exhausted
3.135V~3.465V 266MHz TSSOP-20 Clock Buffers, Drivers, Distributors ROHS
Tin Surface Mount Active TSSOP Clock (Type) IC 70C 266MHz 3.465V 4.4mm
Clock Driver 2-IN LVPECL 20-Pin TSSOP T/R
Low Skew,1-to-4,Crystal Oscillator/LVCMOS-to-3.3V LVPECL Fanout Buffer

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8 5 3 5 A G - 3 1 L F T
  • 8535AG31LFT