onsemi NB3N853501EDTR2G

Input Mux - 2: 1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1: 4 LVPECL
$ 4.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N853501EDTR2G.

IHS

Datasheet9 pages14 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB3N853501EDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL
IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266MHz 20-TSSOP (0.173", 4.40mm Width)
IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 266MHz 20-TSSOP (0.173", 4.40mm Width)
Clock Buffer 1:4 LVCMOS-to-3.3V LVPECL Fanout Buffer
Xtal Input or LVTTL / LVCMOS Input Mux - 2:1, 3.3 V, Fanout Buffer- 1:4 LVPECL
MicrochipSY898535XLKY
SY898535 Series 3.3 V 235 MHz Precision Differential Fanout Buffer - TSSOP-20

Descriptions

Descriptions of onsemi NB3N853501EDTR2G provided by its distributors.

Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL
Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
LVCMOS LVTTL 20-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 3days ago) Active clock driver 4.4mm 3.3V 0.03ns 266MHz
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:4Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB3N853501EDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd