
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | 8535AG-01LF | 217 | 1 | Tube | 17h | |||||||
| DigiKey | 800-1176-5-ND | 217 | 1 | Tube | ||||||||
| Flip Electronics | 8535AG-01LF | 30,000 | 4d | |||||||||
| Future Electronics | 8535AG-01LF | 0 | 74 | Tube | ||||||||
| Avnet | 8535AG-01LF | 0 | 222 | 21h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 14, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version F - Aug 11, 2014 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 8535AG-01LF provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas 8535AG-01LF.