
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 831742AGILF | 124,000 | 317 | 20h | ||||||||
| Verical | 831742AGILF | 533,760 | 384 | |||||||||
| Flip Electronics | 831742AGILF | 120,000 | 5d | |||||||||
| Worldway Electronics | 831742AGILF | 22,019 | 7 | Tube | 18h | |||||||
| UnikeyIC | 831742AGILF | 120,000 | 310 | Tube | 2h |
Download Renesas 831742AGILF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 831742AGILF provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: