Renesas 83026BGI-01LFT

Low Skew, 1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer
$ 5.132
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 83026BGI-01LFT.

Integrated Device Technology

Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
Datasheet15 pages15 years ago

Renesas

IHS

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Dec 15, 2015
Verification

Inventory History

3 month trend:
-7.58%

Alternate Parts

Price @ 1000
$ 5.132
$ 5.036
Stock
417,246
197,411
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
350 MHz
350 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Low Skew Clock Driver, 8305 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Renesas83052AGILF
IC CLK MULTPLX 2:1 250MHZ 8TSSOP / Clock Multiplexer IC 2:1 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsCDCLVC1104PW
Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1102PW
Low jitter, 1:2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1104PWR
IC CLK BUFFER 1:4 250MHZ 8TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R

Descriptions

Descriptions of Renesas 83026BGI-01LFT provided by its distributors.

Low Skew,1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP T/R
Low Skew Clock Driver, 83026 Series, 2 True Output(s), 0 Inverted Output(s), PDSO8
3.135V~3.465V 350MHz TSSOP-8 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83026BGI01LFT