Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 83052AGILFT

Low Skew Clock Driver, 8305 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 83052AGILFT.

Renesas

Datasheet18 pages10 years ago

IHS

Integrated Device Technology

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 83052AGILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-01
LTD Date2021-06-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCDCLVC1104PW
Texas Instruments PLL Clock Buffer, 6 Ch, 8-Pin TSSOP, Max Freq 180 MHz, 250 MHz
Texas InstrumentsCDCLVC1102PW
Low jitter, 1:2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCLVC1104PWR
IC CLK BUFFER 1:4 250MHZ 8TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
Silicon LabSL23EP04NZZC-1
Clock SL23EP04 8-TSSOP (0.173 4.40mm Width) Obsolete clock driver 3mm 2.5V 220MHz 0C~70C

Descriptions

Descriptions of Renesas 83052AGILFT provided by its distributors.

Low Skew Clock Driver, 8305 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Clock Multiplexer 2-IN LVCMOS/LVTTL 8-Pin TSSOP T/R
DUAL Tin TRUE INDUSTRIAL Clock (Type) IC 55% 85C 250MHz 4.2ns
ICD,MUX,83052AG,8TSSP,X 1.8-3.3V,2:1,SINGLE-ENDEDMULTIPLEXER,HIPERCLOCK
IC CLK MULTPLX 2:1 250MHZ 8TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M